RS Better World
Schneider Electric Black Locking Handle
- RS Stock No.:
- 211-0973
- Mfr. Part No.:
- NSYTEDB5PL
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$173.20
(exc. GST)
$190.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $173.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0973
- Mfr. Part No.:
- NSYTEDB5PL
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Lock Type | Handle | |
| Colour | Black | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Lock Type Handle | ||
Colour Black | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric has retractable handle lock with 5mm double bar insert. The mounting location is direct mount on the door. This locking accessory is used with Thalassa range.
This handle has 4 point lock
This locking accessory used for the multipurpose application
Related links
- Schneider Electric Black Locking Handle
- Schneider Electric Black Locking Handle, T-Handle
- Schneider Electric Black Locking Handle, Handle
- Schneider Electric Black Locking Handle, Retractable
- Schneider Electric Black Polyamide 6 with 30% Fibreglass Locking Handle
- Schneider Electric Black RAL 7011 Polyamide Locking Handle, Swing
- Schneider Electric Black Chromium Plated Zamak Locking Handle, Direct Mounting On Door
- Schneider Electric Black Polyamide, Steel Handle Lock & Rods
