Lenze R6-212 786, 14mm ID, 22 mm OD Locking Bush, 31.5 mm, Steel, 48 Nm
- RS Stock No.:
- 488-8062
- Mfr. Part No.:
- R6-212 786
- Brand:
- Lenze
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$169.11
(exc. GST)
$186.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $169.11 |
| 6 - 11 | $167.11 |
| 12 + | $163.59 |
*price indicative
- RS Stock No.:
- 488-8062
- Mfr. Part No.:
- R6-212 786
- Brand:
- Lenze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenze | |
| Torque Rating | 48Nm | |
| Product Type | Locking Bush | |
| Bore Diameter | 14mm | |
| Length | 31.5mm | |
| Material | Steel | |
| Series | ETP-MINI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenze | ||
Torque Rating 48Nm | ||
Product Type Locking Bush | ||
Bore Diameter 14mm | ||
Length 31.5mm | ||
Material Steel | ||
Series ETP-MINI | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
ETP Mini Locking Bushes
Unique mechanical shaft to hub locking bush offering infinite radial and axial adjustment. Self-centering with small built-in dimensions. Fast mounting with few tightening screws. Designed for mounting of gears, pulleys, cams, sprockets etc, where more frequent removal is required
Self-centering with good concentricity
Fast, easy locking and unlocking with few pressure screws
Unique design gives more even hub pressure profile
Ideal for applications with small diameter hubs
H8 hub bore and K6 to H10 shaft tolerances
Temperature range: -40 to +300°C. Refer to technical if ambient temperature is below 0 or above 200°C
