Lenze ETP EXPRESS 22MM, 27mm ID, 22 mm OD Locking Bush, 46 mm, Steel, 130 Nm

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$533.63

(exc. GST)

$586.99

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$533.63-
6 +$527.041%

*price indicative

RS Stock No.:
477-6824
Mfr. Part No.:
ETP EXPRESS 22MM
Brand:
Lenze
Find similar products by selecting one or more attributes.
Select all

Brand

Lenze

Product Type

Locking Bush

Torque Rating

130Nm

Bore Diameter

27mm

Length

46mm

Material

Steel

Series

ETP EXPRESS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

ETP Express Locking Bushes


Unique single screw hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for ultra-fast mounting of gears, pulleys, sprockets etc where frequent operations and very high accuracy are required.

Very high concentricity and self-centering

Ultra-fast, locking and un-locking with single pressure screw

Radial pressure screw for easy access

Automatic release when screw is loosened

Ideal for applications with very small diameter hubs

H7-h7 hub bore and shaft tolerances

Radial concentricity 0.03mm

Temperature range -30 to +85°C, refer to technical dept. if ambient temperature is below 0°C

Caution

To select the correct bush and hub the external diameter of the outer hub should be sufficient to withstand the stresses exerted. To calculate the size, multiply the bush outside diameter by the relevant factor: Steel x 1.5, Cast Iron x 2.0, Aluminium x 2.5. If the selected hub diameter is greater than or equal to the calculated size, then the selected size is suitable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy