Lenze ETP EXPRESS 50MM, 60mm ID, 50 mm OD Locking Bush, 80 mm, Steel, 1900 Nm
- RS Stock No.:
- 477-6925
- Mfr. Part No.:
- ETP EXPRESS 50MM
- Brand:
- Lenze
Get a bulk buy discount
Add 6 more to save $126.00
View bulk pricing optionsSubtotal (1 unit)*
$985.76
(exc. GST)
$1,084.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $985.76 | - |
| 6 + | $964.76 | $126.00 |
*price indicative
- RS Stock No.:
- 477-6925
- Mfr. Part No.:
- ETP EXPRESS 50MM
- Brand:
- Lenze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenze | |
| Torque Rating | 1900Nm | |
| Product Type | Locking Bush | |
| Bore Diameter | 60mm | |
| Length | 80mm | |
| Material | Steel | |
| Series | ETP EXPRESS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenze | ||
Torque Rating 1900Nm | ||
Product Type Locking Bush | ||
Bore Diameter 60mm | ||
Length 80mm | ||
Material Steel | ||
Series ETP EXPRESS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
ETP Express Locking Bushes
Unique single screw hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for ultra-fast mounting of gears, pulleys, sprockets etc where frequent operations and very high accuracy are required.
Very high concentricity and self-centering
Ultra-fast, locking and un-locking with single pressure screw
Radial pressure screw for easy access
Automatic release when screw is loosened
Ideal for applications with very small diameter hubs
H7-h7 hub bore and shaft tolerances
Radial concentricity 0.03mm
Temperature range -30 to +85°C, refer to technical dept. if ambient temperature is below 0°C
Caution
To select the correct bush and hub the external diameter of the outer hub should be sufficient to withstand the stresses exerted. To calculate the size, multiply the bush outside diameter by the relevant factor: Steel x 1.5, Cast Iron x 2.0, Aluminium x 2.5. If the selected hub diameter is greater than or equal to the calculated size, then the selected size is suitable.
