Ringfeder 4061 - 44x80, 32mm, 35 mm, 36 mm ID, 80 mm OD Shrink Disc, 30 mm, Stainless Steel, 1000 Nm

Subtotal (1 unit)*

$213.54

(exc. GST)

$234.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.54

*price indicative

RS Stock No.:
188-3164
Mfr. Part No.:
4061 - 44x80
Brand:
Ringfeder
Find similar products by selecting one or more attributes.
Select all

Brand

Ringfeder

Torque Rating

1000Nm

Product Type

Shrink Disc

Bore Diameter

32mm, 35mm, 36mm

Length

30mm

Material

Stainless Steel

Series

RfN 4061

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Standard series – this range is the most popular, being used in most applications. This new design of Shrink Disc is made from high alloy forged rings and is practically indestructible. Replacing the smaller 4071 design, these units are available from 14mm to 195mm bore.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy