Ringfeder 4061 - 20x46, 15mm, 16 mm, 17 mm ID, 46 mm OD Shrink Disc, 21 mm, Stainless Steel, 140 Nm
- RS Stock No.:
- 188-3156
- Mfr. Part No.:
- 4061 - 20x46
- Brand:
- Ringfeder
Subtotal (1 unit)*
$132.72
(exc. GST)
$145.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.72 |
*price indicative
- RS Stock No.:
- 188-3156
- Mfr. Part No.:
- 4061 - 20x46
- Brand:
- Ringfeder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ringfeder | |
| Product Type | Shrink Disc | |
| Torque Rating | 140Nm | |
| Bore Diameter | 15mm, 16mm, 17mm | |
| Length | 21mm | |
| Material | Stainless Steel | |
| Series | RfN 4061 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ringfeder | ||
Product Type Shrink Disc | ||
Torque Rating 140Nm | ||
Bore Diameter 15mm, 16mm, 17mm | ||
Length 21mm | ||
Material Stainless Steel | ||
Series RfN 4061 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Standard series – this range is the most popular, being used in most applications. This new design of Shrink Disc is made from high alloy forged rings and is practically indestructible. Replacing the smaller 4071 design, these units are available from 14mm to 195mm bore.
