Ringfeder 4061 - 24x50, 19mm, 20 mm, 21 mm ID, 50 mm OD Shrink Disc, 22.5 mm, Stainless Steel, 300 Nm

Subtotal (1 unit)*

$137.53

(exc. GST)

$151.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.53

*price indicative

RS Stock No.:
188-3158
Mfr. Part No.:
4061 - 24x50
Brand:
Ringfeder
Find similar products by selecting one or more attributes.
Select all

Brand

Ringfeder

Product Type

Shrink Disc

Torque Rating

300Nm

Bore Diameter

19mm, 20mm, 21mm

Length

22.5mm

Material

Stainless Steel

Series

RfN 4061

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Standard series – this range is the most popular, being used in most applications. This new design of Shrink Disc is made from high alloy forged rings and is practically indestructible. Replacing the smaller 4071 design, these units are available from 14mm to 195mm bore.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy