Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$63.79
(exc. GST)
$70.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $63.79 | - |
| 13 - 24 | $62.91 | 1% |
| 25 + | $62.13 | 2% |
*price indicative
- RS Stock No.:
- 914-9432
- Mfr. Part No.:
- 11352
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Liquid Level Indicator | |
| Scale Length | 127mm | |
| Connection Thread Size | M12, M10 | |
| Housing Material | Transparent Polyamide Based Technopolymer | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 13 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 3498 | |
| Series | HCX-AR | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Liquid Level Indicator | ||
Scale Length 127mm | ||
Connection Thread Size M12, M10 | ||
Housing Material Transparent Polyamide Based Technopolymer | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 13 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 3498 | ||
Series HCX-AR | ||
- COO (Country of Origin):
- IT
Column Level Indicators - HCX-AR
These column level indicators from Elesa-Clayton allow fluid level to be easily read from all angles and the supplied drilling template and mounting set simplifies installation. Manufactured from a strong technopolymer resistant to shocks, solvents, oils with additives, aliphatic and aromatic hydrocarbons, petrol, naphtha, phosphoric esters, additives and detergents containing alcohol.
Prior to installation the white aluminium plate can be removed to allow marking with desired Max and Min points.
Related links
- Elesa Liquid Level Indicator 11342 M12, M10
- Elesa Liquid Level Indicator 11355 M12, M10
- Elesa Liquid Level Indicator 11361 M12, M10
- Elesa Liquid Level Indicator 111035 M10, M12
- Elesa Liquid Level Indicator 111011 M10, M12
- Elesa Liquid Level Indicator 111021-NP M10, M12
- Elesa Liquid Level Indicator 11351 M10, M12
- Elesa Liquid Level Indicator 11363 M10, M12
