Subtotal (1 unit)*
$44.99
(exc. GST)
$49.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 123 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.99 |
*price indicative
- RS Stock No.:
- 283-2966
- Mfr. Part No.:
- 11341
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Liquid Level Indicator | |
| Connection Thread Standard | Metric | |
| Scale Length | 40mm | |
| Connection Thread Size | M10 | |
| Housing Material | Polyamide, Polymer | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 2 bar | |
| Seal Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS | |
| Series | HCX | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Liquid Level Indicator | ||
Connection Thread Standard Metric | ||
Scale Length 40mm | ||
Connection Thread Size M10 | ||
Housing Material Polyamide, Polymer | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 2 bar | ||
Seal Material Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS | ||
Series HCX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT

Column Level Indicator
Highly resistant to shock
Each unit is assembled with an ultrasound welding procedure that guarantees perfect tightness
Indicators are available with zinc plated steel or AISI 303 stainless steel set screws and nuts
Maximum operating temperature of 80°C
Sight Gauge Material: Polymide Technopolymer
Not suitable for alcohol or Methol Ethol Keytone (MEK)
Supplied with
gasket
Related links
- Elesa Liquid Level Indicator 11345 M10, Metric
- Elesa Liquid Level Indicator 11342 M12, M10
- Elesa Liquid Level Indicator 11361 M12, M10
- Elesa Liquid Level Indicator 11362 M12, Metric
- Elesa Liquid Level Indicator 13691 BSP
- Elesa Liquid Level Indicator 111031 M12, Metric
- Elesa Liquid Level Indicator 13721 G 1-1/4 in M20 x 1.5 M30 x 1.5 M26 x 1.5 M35 x
- Elesa Liquid Level Indicator 11351 M10, M12
