Stauff Level Indicator 1/2 in SNK-254-V-O-O-12, M12

Subtotal (1 unit)*

$189.54

(exc. GST)

$208.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.54

*price indicative

RS Stock No.:
611-303
Mfr. Part No.:
SNK-254-V-O-O-12
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

Level Indicator

Connection Thread Standard

M12

Scale Length

254mm

Connection Thread Size

1/2 in

Housing Material

Aluminium Alloy

Standards/Approvals

No

Series

RSTU

COO (Country of Origin):
DE
The Stauff Level gauge designed for hydraulic tanks, offering reliable fluid level monitoring with a break contact switch. It features a 254 mm nominal size, M12 banjo bolt connection, making it ideal for compact installations. It is suited for systems with a maximum preload pressure of 2 bar.

IP65 protection

FKM sealing

Supplied without thermometer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy