Mecalectro Linear Solenoid, 12V dc 36 mm 12.7mm 10 mm
- RS Stock No.:
- 379-4051
- Mfr. Part No.:
- 8 MB0 AA 29 12VCC 15W
- Brand:
- Mecalectro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$121.44
(exc. GST)
$133.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $121.44 |
| 10 - 19 | $118.25 |
| 20 + | $114.90 |
*price indicative
- RS Stock No.:
- 379-4051
- Mfr. Part No.:
- 8 MB0 AA 29 12VCC 15W
- Brand:
- Mecalectro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecalectro | |
| Product Type | Linear Solenoid | |
| Supply Voltage | 12V dc | |
| Action | Push Pull | |
| Maximum Stroke | 9mm | |
| Magnetic Force | 0.6N | |
| Width | 12.7mm | |
| Closed Power Continuous | 15W | |
| Standards/Approvals | No | |
| Weight | 20g | |
| Depth | 10mm | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Mecalectro | ||
Product Type Linear Solenoid | ||
Supply Voltage 12V dc | ||
Action Push Pull | ||
Maximum Stroke 9mm | ||
Magnetic Force 0.6N | ||
Width 12.7mm | ||
Closed Power Continuous 15W | ||
Standards/Approvals No | ||
Weight 20g | ||
Depth 10mm | ||
Length 36mm | ||
RoHS Status: Exempt
8.MB series maintained linear electromagnets
3 sizes available, each in several versions.
Pulse supply. Core activates when powered up (+ red wire); held in retract position by magnetic locking, with power off. Unlocks by reverse polarity with a minimum pulse of 50 → 100 ms.
Linked to a return system (spring, earth, etc.), this type of electromagnet ensures 2 stable positions with the power off (bistable).
Recommended for applications requiring 2 stable states without consumption. For example: mechanical memory function, improving the service life of battery-powered systems.
Related links
- Mecalectro Linear Solenoid, 24V 36 mm 12.7mm 10 mm
- Mecalectro 8.M10.02.62 Linear Solenoid, 12V 30 mm 12.7mm 10 mm
- Mecalectro 8.M10.02.62 Linear Solenoid, 24V 30 mm 12.7mm 10 mm
- Mecalectro 8.M10.02.62 Linear Solenoid, 24V dc 30 mm 12.7mm 10 mm
- Mecalectro 8.M11.AA.52 Linear Solenoid, 12V dc 27 mm 22mm 20 mm
- Mecalectro Linear Solenoid, 12V 50.8 mm 49mm 41.3 mm
- Mecalectro Linear Solenoid, 12V dc 50.8 mm 49mm 41.3 mm
- Mecalectro 8.M11.AA.62 Linear Solenoid, 12V 27 mm 22mm 20 mm
