Mecalectro 8.M17.02.73 Linear Solenoid, 12V 78.5 mm 57.2mm 50.8 mm
- RS Stock No.:
- 307-3590
- Mfr. Part No.:
- 8.M17 02 73 12 VCC 100%
- Brand:
- Mecalectro
Subtotal (1 unit)*
$417.05
(exc. GST)
$458.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.05 |
*price indicative
- RS Stock No.:
- 307-3590
- Mfr. Part No.:
- 8.M17 02 73 12 VCC 100%
- Brand:
- Mecalectro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecalectro | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Supply Voltage | 12V | |
| Duty Cycle | 100% | |
| Magnetic Force | 40N | |
| Maximum Stroke | 24mm | |
| Width | 57.2mm | |
| Closed Power Continuous | 19W | |
| Standards/Approvals | No | |
| Weight | 1.1kg | |
| Depth | 50.8mm | |
| Length | 78.5mm | |
| Series | 8.M17.02.73 | |
| Select all | ||
|---|---|---|
Brand Mecalectro | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Supply Voltage 12V | ||
Duty Cycle 100% | ||
Magnetic Force 40N | ||
Maximum Stroke 24mm | ||
Width 57.2mm | ||
Closed Power Continuous 19W | ||
Standards/Approvals No | ||
Weight 1.1kg | ||
Depth 50.8mm | ||
Length 78.5mm | ||
Series 8.M17.02.73 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

8M17 series single-acting linear electromagnets, standard use
Single-acting linear electromagnets for automated systems.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.
Related links
- Mecalectro 8.M17.02.73 Linear Solenoid, 24V dc 78.5 mm 57.2mm 50.8 mm
- Mecalectro 8.M17.02.62 Linear Solenoid, 12V 78.5 mm 57.2mm 50.8 mm
- Mecalectro 8.M17.02.62 Linear Solenoid, 24V 78.5 mm 57.2mm 50.8 mm
- Mecalectro Linear Solenoid, 12V 50.8 mm 49mm 41.3 mm
- Mecalectro 8.M14.02.73 Linear Solenoid, 12V dc 57.7 mm 32mm 25.4 mm
- Mecalectro Linear Solenoid, 12V dc 50.8 mm 49mm 41.3 mm
- Mecalectro Linear Solenoid, 24V dc 50.8 mm 49mm 41.3 mm
- Mecalectro 8.M.13.02.62 Linear Solenoid, 12V 35.3 mm 31.8mm 25.4 mm
