Mecalectro 8.M14.02.73 Linear Solenoid, 24V 57.7 mm 32mm 25.4 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$210.54

(exc. GST)

$231.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$210.54
12 - 24$205.38
25 +$199.85

*price indicative

RS Stock No.:
307-3506
Mfr. Part No.:
8.M14 02 73 12 VCC 100%
Brand:
Mecalectro
Find similar products by selecting one or more attributes.
Select all

Brand

Mecalectro

Product Type

Linear Solenoid

Action

Pull

Supply Voltage

24V

Duty Cycle

100%

Maximum Stroke

12mm

Magnetic Force

8N

Width

32mm

Closed Power Continuous

10.5W

Standards/Approvals

No

Length

57.7mm

Weight

250g

Depth

25.4mm

Series

8.M14.02.73

RoHS Status: Exempt

COO (Country of Origin):
FR

8M14 series single-acting linear electromagnets, standard use


Single-acting linear electromagnets for use in automation and small mechanisms.

Push or pull models available.

Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy