RS PRO Linear Solenoid 35.5 mm 25.4mm 31.8 mm
- RS Stock No.:
- 177-0122
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $55.95
View bulk pricing optionsSubtotal (1 unit)*
$63.13
(exc. GST)
$69.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $63.13 | - |
| 5 + | $51.94 | $55.95 |
*price indicative
- RS Stock No.:
- 177-0122
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Maximum Stroke | 16mm | |
| Width | 25.4mm | |
| Depth | 31.8mm | |
| Standards/Approvals | No | |
| Length | 35.5mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Maximum Stroke 16mm | ||
Width 25.4mm | ||
Depth 31.8mm | ||
Standards/Approvals No | ||
Length 35.5mm | ||
Series RS PRO | ||
RS PRO Pull Action DC D-Frame Solenoid
The RS PRO pull action 12VDC D-frame solenoid has a total weight of 160g. The solenoid has a length of 35.5mm, a depth of 31.8mm and width of 25.4mm.
Features and Benefits
• Corrosion-resistant plated parts
• Flying leads
• Pull type
Applications
• Antennas
• Automotive
• Bottom line
• Electromagnets
• Inductors
• Industries
• Locking systems
• Medical equipment
• Valves
Related links
- RS PRO DC - D Frame Linear Solenoid 35.5 mm 25.4mm 31.8 mm
- RS PRO DC - D Frame Linear Solenoid 58 mm 25.4mm 31.8 mm
- Deltrol DC - D Frame Linear Solenoid 51.18 mm 25.4mm 1.218 in
- RS PRO DC - D Frame Linear Solenoid
- RS PRO DC - D Frame Linear Solenoid 39.3 mm
- RS PRO DC - D Frame Linear Solenoid 26.2 mm
- RS PRO DC - D Frame Linear Solenoid 50.8 mm
- RS PRO DC - D Frame Linear Solenoid 50 mm 37mm 41 mm