HepcoMotion T1X1000 Linear Slide Rail 1000mm Length, 4.74mm Width
- RS Stock No.:
- 258-9993
- Mfr. Part No.:
- T1X1000
- Manufacturer:
- HepcoMotion
This image is representative of the product range
View all Linear Slide Rails
38 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$69.15
(exc. GST)
$76.07
(inc. GST)
units | Per unit |
1 + | $69.15 |
- RS Stock No.:
- 258-9993
- Mfr. Part No.:
- T1X1000
- Manufacturer:
- HepcoMotion
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
V-Guide Track
Cold formed from medium carbon steel with a hardened and polished contact surface. The lower portion of the track is left soft to permit drilling for mounting.
Top contact surface hardness Rockwell 53C
Available in 0.5, 1 and 2m lengths, ±1.5mm



Track System - Hepco
An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C.
Specifications
Attribute | Value |
Width | 4.74mm |
Length | 1000mm |