HepcoMotion NC44X266 Linear Slide Rail 266mm Length, 44.5mm Width
- RS Stock No.:
- 179-465
- Mfr. Part No.:
- NC44X266
- Manufacturer:
- HepcoMotion
Price (ex. GST) Each
$161.14
(exc. GST)
$177.25
(inc. GST)
units | Per unit |
1 + | $161.14 |
- RS Stock No.:
- 179-465
- Mfr. Part No.:
- NC44X266
- Manufacturer:
- HepcoMotion
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Slideways
Slideways consist of high carbon steel precision profiles, zone hardened on the V-edges (typical hardness 55-60 HRC). A soft centre portion permits extra drilling or machining if required.
Provides adequate running clearance for bearing assemblies and cap wipers. Datum registers are provided.
Supplied with instruction leaflet



Slide System - Hepco
Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).
Specifications
Attribute | Value |
Width | 44.5mm |
Length | 266mm |