Schneider Electric VW33MF010T6N6 Nut Lexium PAS Steel

Subtotal (1 unit)*

$147.94

(exc. GST)

$162.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.94

*price indicative

RS Stock No.:
759-432
Mfr. Part No.:
VW33MF010T6N6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Nut

For Use With

Lexium PAS

Material

Steel

Standards/Approvals

REACh

COO (Country of Origin):
DE
The Schneider Electric T slot nut is designed for secure mounting of linear axes onto fixed supports, ensuring optimal stability and performance in various applications.

Compatible with PAS 43 and CAS 43 linear axes, enhancing versatility

Constructed for M6 screw type, ensuring reliability in fastening

Dimensions is 10.6 mm width, 6.4 mm height, and 17 mm length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy