INA Linear Shaft Support 2-Bolt Base Linear Ball Bearing Block 86 mm, GWA40 32 mm 108 mm

Subtotal (1 unit)*

$194.58

(exc. GST)

$214.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.58

*price indicative

RS Stock No.:
172-1206
Mfr. Part No.:
GWA40
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Mount Type

2-Bolt Base

Sub Type

Linear Ball Bearing Block

Product Type

Linear Shaft Support

Overall Length

32mm

Base to Bore Centerline

50mm

Standards/Approvals

No

Overall Width

108mm

Overall Height

86mm

Shaft support blocks are used to support shafts and locate the ends of the shaft.

They are suitable for all the solid and hollow shafts in this catalogue.

They are made from either an aluminium alloy or pressure diecast zinc.

Series GWA is identical in design to series GW but is suitable for larger fixing screws.

Depending on the series, the shaft support blocks have through holes or threaded holes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy