INA Linear Shaft Support Linear Ball Bearing Block 40 x 130 x 100mm, GW50
- RS Stock No.:
- 194-6933
- Mfr. Part No.:
- GW50
- Brand:
- INA
Bulk discount available
Subtotal (1 unit)*
$185.82
(exc. GST)
$204.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $185.82 |
| 13 - 24 | $180.60 |
| 25 + | $175.77 |
*price indicative
- RS Stock No.:
- 194-6933
- Mfr. Part No.:
- GW50
- Brand:
- INA
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
| Brand | INA | |
| Type | Linear Ball Bearing Block | |
| Dimensions | 40 x 130 x 100mm | |
| Housing Width | 130mm | |
| Housing Length | 40mm | |
| Housing Height | 100mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Type Linear Ball Bearing Block | ||
Dimensions 40 x 130 x 100mm | ||
Housing Width 130mm | ||
Housing Length 40mm | ||
Housing Height 100mm | ||
Shaft support blocks are used to support shafts and locate the ends of the shaft
They are suitable for all the solid and hollow shafts in this catalogue
They are made from either an aluminium alloy or pressure diecast zinc
Series GWA is identical in design to series GW but is suitable for larger fixing screws
Depending on the series, the shaft support blocks have through holes or threaded holes
They are suitable for all the solid and hollow shafts in this catalogue
They are made from either an aluminium alloy or pressure diecast zinc
Series GWA is identical in design to series GW but is suitable for larger fixing screws
Depending on the series, the shaft support blocks have through holes or threaded holes
Related links
- INA Linear Shaft Support Linear Ball Bearing Block 28 x 84 x 68mm, GWA30
- INA Linear Shaft Support Linear Ball Bearing Block 14 x 46 x 38mm, GW14
- INA Linear Shaft Support Linear Ball Bearing Block 16 x 50 x 42mm, GW16
- INA Linear Shaft Support Linear Ball Bearing Block 16 x 50 x 42mm, GWA16
- INA Linear Shaft Support Linear Ball Bearing Block 12 x 42 x 35mm, GW12
- INA Linear Shaft Support Linear Ball Bearing Block 28 x 84 x 68mm, GW30
- INA Linear Shaft Support Linear Ball Bearing Block 25 x 74 x 58mm, GW25
- INA Linear Shaft Support Linear Ball Bearing Block 32 x 108 x 86mm, GW40