Accuride Linear Guide DA0115-STOPRC, DA0115
- RS Stock No.:
- 787-1480
- Distrelec Article No.:
- 110-79-099
- Mfr. Part No.:
- DA0115-STOPRC
- Brand:
- Accuride
Get a bulk buy discount
Add 6 more to save $1.26
View bulk pricing optionsSubtotal (1 kit)*
$13.66
(exc. GST)
$15.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 5 | $13.66 | - |
| 6 - 11 | $13.45 | $1.26 |
| 12 + | $13.21 | $5.40 |
*price indicative
- RS Stock No.:
- 787-1480
- Distrelec Article No.:
- 110-79-099
- Mfr. Part No.:
- DA0115-STOPRC
- Brand:
- Accuride
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
| Brand | Accuride | |
| Product Type | Linear Guide | |
| Rail Length | 40mm | |
| Rail Width | 12.3mm | |
| Sub Type | Linear Ball Guide | |
| Carriage Width | 6mm | |
| Carriage Length | 10mm | |
| Series | DA0115 | |
| Rail Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Linear Guide | ||
Rail Length 40mm | ||
Rail Width 12.3mm | ||
Sub Type Linear Ball Guide | ||
Carriage Width 6mm | ||
Carriage Length 10mm | ||
Series DA0115 | ||
Rail Material Aluminium | ||
Standards/Approvals No | ||

Linear Guide Rails
Aluminium Linear motion guides for use with Accuride's stainless steel and polymer recirculating ball carriages. Suitable for a variety of applications including guidance and support for manufacturing equipment, machinery and medical apparatus.
Aluminium
Multiple mounting options
Corrosion resistant
Accuride Linear Guide Rails
Note
Carriages and end stops sold separately
Warning
Not suitable for high torque applications
Related links
- Accuride DA0115 Series Linear Guide Rail 40 mm width 2.4 m Length
- Accuride DA0115 Series Linear Guide Rail 40 mm width 1.2 m Length
- Accuride Linear Guide Carriage DS0115-CASSRC 6000 Series
- Accuride Linear Guide Carriage DP0115-CASSRC 6000 Series
- Accuride 400 mm Stroke Length
- Accuride 661.8 mm Stroke Length
- Accuride 356 mm Stroke Length
- Accuride 356 mm Stroke Length