Igus Linear Guide SLW-1040-500, SLW
- RS Stock No.:
- 667-1364
- Mfr. Part No.:
- SLW-1040-500
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$805.17
(exc. GST)
$885.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $805.17 |
| 6 - 11 | $791.59 |
| 12 + | $781.07 |
*price indicative
- RS Stock No.:
- 667-1364
- Mfr. Part No.:
- SLW-1040-500
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Linear Guide | |
| Rail Length | 500mm | |
| Rail Width | 74mm | |
| Carriage Width | 69mm | |
| Carriage Length | 113mm | |
| Series | SLW | |
| Static Load Rating | 2.8kN | |
| Rail Material | Die Cast Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Linear Guide | ||
Rail Length 500mm | ||
Rail Width 74mm | ||
Carriage Width 69mm | ||
Carriage Length 113mm | ||
Series SLW | ||
Static Load Rating 2.8kN | ||
Rail Material Die Cast Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DryLin® SLW - Compact
The DryLin SLW module uses the proven DryLin W technology coupled with a trapezoidal leadscrew drive system. This gives a compact system which can take very high loads, and yet requires no lubrication.
Low profile and compact
High torsional stiffness
Completely supported, lubrication free and long life
Hard-anodized rail
Shaft end supports made of chrome-plated zinc
Related links
- Igus Linear Guide SLW-1040-250, SLW
- Igus Linear Guide Blocks
- Igus Linear Guide Rails
- Igus Linear Guide Carriage TW-04-09 drylin T Series
- Igus Linear Guide Carriage TW-12-30 drylin T Series
- Igus Linear Guide Bearing WWH-21-16-60-10-SL WWH-21 Series
- Igus Linear Guide Bearing WWH-21-10-40-20-SL WWH-21 Series
- Igus Linear Guide Bearing WWH-21-10-80-10-SL WWH-21 Series
