NSK Linear Guide LH100595ANK1B01PN1, LH
- RS Stock No.:
- 497-9449
- Mfr. Part No.:
- LH100595ANK1B01PN1
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$762.01
(exc. GST)
$838.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.01 |
*price indicative
- RS Stock No.:
- 497-9449
- Mfr. Part No.:
- LH100595ANK1B01PN1
- Brand:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Linear Guide | |
| Rail Length | 595mm | |
| Rail Width | 10mm | |
| Carriage Width | 20mm | |
| Carriage Length | 31mm | |
| Series | LH | |
| Dynamic Load Rating | 1.86kN | |
| Static Load Rating | 3.92kN | |
| Rail Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Linear Guide | ||
Rail Length 595mm | ||
Rail Width 10mm | ||
Carriage Width 20mm | ||
Carriage Length 31mm | ||
Series LH | ||
Dynamic Load Rating 1.86kN | ||
Static Load Rating 3.92kN | ||
Rail Material Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Compact Series Linear Guides LH Series (Pre-Fitted Carriage)
Large self aligning property
High vertical load capacity
Widthstands high impact loads
Highly corrosion resistant martensitic stainless steel as standard
Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail
Carbon steel
Related links
- NSK Linear Guide LH120190ANK2K99PN1, LH
- NSK Linear Guide LH100220ANK1B01PN1, LH
- NSK Linear Guide LH080375ANK2K99PN1, LH
- NSK Linear Guide LH100120ANK1B01PN1, LH
- NSK Linear Guide LH120790ANK2B02PN1, LH
- NSK Linear Guide LH100395ANK2K99PN1, LH
- NSK Linear Guide LH120310ANK2K99PN1, LH
- NSK Linear Guide LH080095ANK1K99PN1, LH