Festo Linear Guide ELFC-KF-80-800

Subtotal (1 unit)*

$1,253.60

(exc. GST)

$1,378.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,253.60

*price indicative

RS Stock No.:
281-0443
Mfr. Part No.:
ELFC-KF-80-800
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rail Length

800mm

Product Type

Linear Guide

Rail Width

80mm

COO (Country of Origin):
CN
The Festo Guide axis is constructed from anodized wrought aluminium alloy for the profile, high alloy stainless steel for the cover tape, painted die cast aluminium for the end cap and steel for the guide slide and guide rail. This guide axis features a r

RoHS compliant

IP40 degree of protection

Compatible with cleanroom environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy