AirTAC Linear Guide LRM12L1X400S12.5BH, LRM
- RS Stock No.:
- 878-676
- Mfr. Part No.:
- LRM12L1X400S12.5BH
- Brand:
- AirTAC
N
This image is representative of the product range
Subtotal (1 unit)*
$60.55
(exc. GST)
$66.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.55 |
*price indicative
- RS Stock No.:
- 878-676
- Mfr. Part No.:
- LRM12L1X400S12.5BH
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Rail Length | 400mm | |
| Product Type | Linear Guide | |
| Rail Width | 12mm | |
| Sub Type | Block | |
| Carriage Width | 27mm | |
| Carriage Length | 48.4mm | |
| Series | LRM | |
| Dynamic Load Rating | 3.96kN | |
| Static Load Rating | 5.9kN | |
| Rail Material | Stainless Steel | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Rail Length 400mm | ||
Product Type Linear Guide | ||
Rail Width 12mm | ||
Sub Type Block | ||
Carriage Width 27mm | ||
Carriage Length 48.4mm | ||
Series LRM | ||
Dynamic Load Rating 3.96kN | ||
Static Load Rating 5.9kN | ||
Rail Material Stainless Steel | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
