IKO Nippon Thompson LWL Series, LWL5R105BHS2, Linear Guide Rail 5 mm width 105 mm Length
- RS Stock No.:
- 917-5960
- Mfr. Part No.:
- LWL5R105BHS2
- Brand:
- IKO Nippon Thompson
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$107.62
(exc. GST)
$118.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $107.62 | - |
| 5 - 9 | $104.40 | 2% |
| 10 + | $100.22 | 6% |
*price indicative
- RS Stock No.:
- 917-5960
- Mfr. Part No.:
- LWL5R105BHS2
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Linear Guide Rail | |
| Rail Width | 5mm | |
| Rail Length | 105mm | |
| Series | LWL | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 676N | |
| Static Load Rating | 1.09kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Linear Guide Rail | ||
Rail Width 5mm | ||
Rail Length 105mm | ||
Series LWL | ||
Material Stainless Steel | ||
Dynamic Load Rating 676N | ||
Static Load Rating 1.09kN | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Track Rails - LWL Series
IKO Nippon Thompson Linear Way L is a miniature type linear motion track rail. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.
Features and Benefits
• Standard and wide types
• Excellent corrosion resistance
• Suitable for use in clean environments
• Tapped rail specification
• Mounting from bottom
Application Information
Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.
Linear Guides and Rails - IKO Nippon Thompson
The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.
Related links
- IKO Nippon Thompson LWL Series Linear Guide Rail 7 mm width 105 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 5 mm width 210 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 5 mm width 150 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 5 mm width 90 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 5 mm width 45 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 7mm width 270mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 5mm width 165mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 12 mm width 150 mm Length
