THK SHS15 Series, SHS15-640L(GK), Linear Guide Rail 15 mm width 640 mm Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$461.45

(exc. GST)

$507.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$461.45
6 +$453.46

*price indicative

RS Stock No.:
730-0120
Mfr. Part No.:
SHS15-640L(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Product Type

Linear Guide Rail

Rail Width

15mm

Rail Length

640mm

Series

SHS15

Material

Carbon Steel

Dynamic Load Rating

17.2kN

Static Load Rating

31.9kN

Standards/Approvals

No

RoHS Status: Exempt

SHS Linear Rails


THK SHS Linear Rails are suitable for use with THK SHS series Linear Carriages, within environments where low-noise, maintenance-free operation and high-speed response is desirable.

Linear Guides and Rails - THK


THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy