Igus W Series, WS-20-80-600, Linear Guide Rail 74 mm width 600 mm Length

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$213.99

(exc. GST)

$235.39

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 5$213.99-
6 - 11$211.441%
12 +$207.033%

*price indicative

RS Stock No.:
667-1355
Mfr. Part No.:
WS-20-80-600
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Rail Width

74mm

Product Type

Linear Guide Rail

Rail Length

600mm

Series

W

Material

Stainless Steel, Hard Anodised Aluminium

Static Load Rating

12.8kN

Standards/Approvals

No

COO (Country of Origin):
DE

DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System


DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.

Features and Benefits


Liners made from Iglidur® J;Hardened and anodised aluminium rails;Pressure die cast zinc blocks;Runs up to 15 m/s;Corrosion free/chemical resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy