Igus N Series, NS-01-40-1000, Linear Guide Rail 40 mm width 1 m Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$99.71

(exc. GST)

$109.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$99.71
5 - 9$97.77
10 +$95.91

*price indicative

RS Stock No.:
448-5499
Mfr. Part No.:
NS-01-40-1000
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Rail Width

40mm

Product Type

Linear Guide Rail

Rail Length

1m

Series

N

Material

Anodised Aluminium

Static Load Rating

700N

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Igus Series N Linear Guide Rail, 40mm Rail Width, 1000mm Rail Length - NS-01-40-1000


This linear guide rail is a precision sliding component designed for guided linear motion in automation and machine tool environments. Machined from anodised aluminium, it provides a corrosion-resistant bearing surface suited to repetitive, constrained travel where accurate linear positioning is required.

Features and Benefits:


• 700N static load capacity for handling substantial stationary loads
• 40mm profile width for robust lateral support
• 1000mm available length for extended travel applications
• Anodised aluminium construction for enhanced surface durability
• Compatible with common linear rail bearings for retrofit use

Applications


• Suitable for use in automated assembly gantries
• Ideal for guiding axes in CNC machines
• Used with linear carriages in pick-and-place systems
• Suitable for linear slides in mechanical test rigs

What is the expected static load performance?


It supports a static load of 700N, indicating suitability for systems with significant stationary forces on the guideway.

How does the material affect maintenance needs?


The anodised aluminium finish reduces surface wear and corrosion, lowering cleaning frequency and simplifying long-term upkeep compared with untreated aluminium.

Is the rail compatible with existing bearing blocks?


The profile is designed to accept standard linear rail bearings, enabling replacement or upgrade without bespoke carriage fabrication.

Can this rail accommodate longer travel lengths?


The supplied length is 1000mm

longer travel can be achieved by coupling multiple rails or selecting alternative lengths within the same product family.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy