THK SRS9X-95LM(GK) Series, SRS9X-95LM(GK), Linear Guide Rail 9 mm width 95 mm Length
- RS Stock No.:
- 211-5287
- Mfr. Part No.:
- SRS9X-95LM(GK)
- Brand:
- THK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$94.42
(exc. GST)
$103.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $94.42 |
| 5 - 9 | $91.79 |
| 10 + | $89.34 |
*price indicative
- RS Stock No.:
- 211-5287
- Mfr. Part No.:
- SRS9X-95LM(GK)
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Linear Guide Rail | |
| Rail Width | 9mm | |
| Rail Length | 95mm | |
| Series | SRS9X-95LM(GK) | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Guide Rail | ||
Rail Width 9mm | ||
Rail Length 95mm | ||
Series SRS9X-95LM(GK) | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK Linear guide standard ball profile rail has 9mm width and 95mm length.
Length 95mm
Width 9mm
Related links
- THK SRS9X-55LM(GK) Series Linear Guide Rail 9 mm width 55 mm Length
- THK SRS9X-155LM(GK) Series Linear Guide Rail 9 mm width 155 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 75 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 275 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 175 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 135 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 115 mm Length
- THK SRS9X Series Linear Guide Rail 9 mm width 195 mm Length
