THK SR20-400L(GK) Series, SR20-400L(GK), Linear Guide Rail 20 mm width 400 mm Length
- RS Stock No.:
- 211-5270
- Mfr. Part No.:
- SR20-400L(GK)
- Brand:
- THK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$205.85
(exc. GST)
$226.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $205.85 |
| 5 - 9 | $200.07 |
| 10 + | $194.71 |
*price indicative
- RS Stock No.:
- 211-5270
- Mfr. Part No.:
- SR20-400L(GK)
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 20mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 400mm | |
| Series | SR20-400L(GK) | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 20mm | ||
Product Type Linear Guide Rail | ||
Rail Length 400mm | ||
Series SR20-400L(GK) | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK Linear guide standard ball profile rail has 20mm width and 400mm length.
Length 400mm
Width 20mm
Related links
- THK SHS20-400L(GK) Series Linear Guide Rail 20 mm width 400 mm Length
- THK SR25-400L(GK) Series Linear Guide Rail 25 mm width 400 mm Length
- THK HSR25-400L(GK) Series Linear Guide Rail 25 mm width 400 mm Length
- THK SHS25-400L(GK) Series Linear Guide Rail 25 mm width 400 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 400 mm Length
- THK HSR20 Series Linear Guide Rail 20 mm width 400 mm Length
- THK SR20-220L(GK) Series Linear Guide Rail 20 mm width 220 mm Length
- THK SR20 Series Linear Guide Rail 20 mm width 760 mm Length
