THK HSR30-680L(GK) Series, HSR30-680L(GK), Linear Guide Rail 30 mm width 680 mm Length
- RS Stock No.:
- 211-5248
- Mfr. Part No.:
- HSR30-680L(GK)
- Brand:
- THK
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$614.31
(exc. GST)
$675.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $614.31 | - |
| 5 - 9 | $597.14 | 2% |
| 10 + | $581.16 | 5% |
*price indicative
- RS Stock No.:
- 211-5248
- Mfr. Part No.:
- HSR30-680L(GK)
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Rail Width | 30mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 680mm | |
| Series | HSR30-680L(GK) | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 30mm | ||
Product Type Linear Guide Rail | ||
Rail Length 680mm | ||
Series HSR30-680L(GK) | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The THK Linear guide standard ball profile rail has 30mm width and 680mm length.
Length 680mm
Width 30mm
Related links
- THK SHS30 Series Linear Guide Rail 30 mm width 680 mm Length
- THK SR30 Series Linear Guide Rail 30 mm width 680 mm Length
- THK HSR30-520L(GK) Series Linear Guide Rail 30 mm width 520 mm Length
- THK HSR30 Series Linear Guide Rail 30 mm width 2040 mm Length
- THK HSR30 Series Linear Guide Rail 30 mm width 840 mm Length
- THK HSR30 Series Linear Guide Rail 30 mm width 1640 mm Length
- THK HSR30 Series Linear Guide Rail 30 mm width 2520 mm Length
- THK HSR30 Series Linear Guide Rail 30 mm width 760 mm Length
