IKO Nippon Thompson LWL Series, LWLF24R240HS2, Linear Guide Rail 24 mm width 240 mm Length
- RS Stock No.:
- 175-3653
- Mfr. Part No.:
- LWLF24R240HS2
- Brand:
- IKO Nippon Thompson
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$301.84
(exc. GST)
$332.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $301.84 | - |
| 5 + | $293.40 | 2% |
*price indicative
- RS Stock No.:
- 175-3653
- Mfr. Part No.:
- LWLF24R240HS2
- Brand:
- IKO Nippon Thompson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Rail Width | 24mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 240mm | |
| Series | LWL | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 4.31kN | |
| Static Load Rating | 6.2kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Rail Width 24mm | ||
Product Type Linear Guide Rail | ||
Rail Length 240mm | ||
Series LWL | ||
Material Stainless Steel | ||
Dynamic Load Rating 4.31kN | ||
Static Load Rating 6.2kN | ||
Standards/Approvals No | ||
IKO Nippon Thompson Linear Guide Rail
The IKO Nippon Thompson LWL Series, linear guide rail is 24mm in width and 240mm in length. It is a miniature type linear motion rolling guide. It incorporates two rows of steel balls arranged in four-point contact with the raceways. Although it is small in size, it provides stability, accuracy and rigidity because of its simple design even in operations under fluctuating loads with changing direction and magnitude or complex loads. The standard products are made from stainless steel. A wide range of variations in shapes and sizes are available for selections suitable for each application. The ball-retained type includes interchangeable specification products.
Features and Benefits
• Extremely small size and simple structure
• Wide range of variations to suit your needs
• Ball-retained type for easy operation
• Stainless steel selections for excellent corrosion resistance
• Suitable to use in special environments
Applications
• Medical equipment, disk read devices and semiconductor manufacturing
Related links
- IKO Nippon Thompson LWL Series Linear Guide Rail 15 mm width 240 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 24 mm width 320 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 7mm width 270mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 5mm width 165mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 12 mm width 150 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 15 mm width 320 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 15 mm width 440 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 14 mm width 150 mm Length
