IKO Nippon Thompson LWLF Series, LWLF10R120HS2, Linear Guide Rail 10 mm width 120 mm Length
- RS Stock No.:
- 175-3646
- Mfr. Part No.:
- LWLF10R120HS2
- Brand:
- IKO Nippon Thompson
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $17.10
View bulk pricing optionsSubtotal (1 unit)*
$124.73
(exc. GST)
$137.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $124.73 | - |
| 5 + | $121.31 | $17.10 |
*price indicative
- RS Stock No.:
- 175-3646
- Mfr. Part No.:
- LWLF10R120HS2
- Brand:
- IKO Nippon Thompson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Rail Width | 10mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 120mm | |
| Series | LWLF | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 849N | |
| Static Load Rating | 1510N | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Rail Width 10mm | ||
Product Type Linear Guide Rail | ||
Rail Length 120mm | ||
Series LWLF | ||
Material Stainless Steel | ||
Dynamic Load Rating 849N | ||
Static Load Rating 1510N | ||
IKO Linear Way L is a miniature type linear motion rolling guide, incorporating two rows of steel balls arranged in four point contact with the raceways. Although it is small in size, it provides stable accuracy and rigidity owing to its simple design even in operations under fluctuating loads with changing direction and magnitude or complex loads. The standard products are made from stainless steel, and a wide range of variations in shapes and sizes are available for selections suitable for each application. Interchangeable: The ball-retained type includes interchangeable specification products.
Extremely small size realized by simple structure
Wide range of variations for your needs
Ball retained type for easy operation
Stainless steel selections for excellent corrosion resistance
Widely supports special environment uses
Related links
- IKO Nippon Thompson LWL Series Linear Guide Rail 7 mm width 120 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 9 mm width 120 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 10 mm width 160 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 5mm width 165mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 7mm width 270mm Length
- IKO Nippon Thompson LRX Series Linear Guide Rail 24.5 mm width 98 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 12 mm width 150 mm Length
- IKO Nippon Thompson LWH Series Linear Guide Rail 22 mm width 95 mm Length
