NSK PE Series, P1E090400PKNF01PCZ, Linear Guide Rail 9 mm width 400 mm Length

Subtotal (1 unit)*

$470.38

(exc. GST)

$517.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$470.38

*price indicative

RS Stock No.:
621-217
Mfr. Part No.:
P1E090400PKNF01PCZ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Linear Guide Rail

Rail Width

9mm

Rail Length

400mm

Series

PE

Material

Stainless Steel

Standards/Approvals

JCIS 10-70

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Wide miniature linear guides are typically used in semiconductor and life science applications and feature ball bearing type with two bearing circuits. They offer moderate load capability and speed, along with high acceleration performance. These guides are designed with interchangeable components and deliver highly smooth motion due to optimized ball recirculation. The ball slide is approximately 20% lighter than conventional models such as the LU and LE series, thanks to the use of resin materials. The incorporation of resin components in the ball circulation system also helps reduce collision noise between steel balls and the circulating circuit walls, leading to lower noise intensity. Additionally, the new design significantly reduces particle generation compared to conventional models.

Excellent particle resistance

High corrosion resistance

Easy handling

Long-term maintenance-free

Base material is stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy