NSK N1H Series, N1H301500LCNF01PCZ, Linear Guide Rail 30 mm width 1.5 m Length
- RS Stock No.:
- 621-172
- Mfr. Part No.:
- N1H301500LCNF01PCZ
- Brand:
- NSK
Subtotal (1 unit)*
$459.80
(exc. GST)
$505.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $459.80 |
*price indicative
- RS Stock No.:
- 621-172
- Mfr. Part No.:
- N1H301500LCNF01PCZ
- Brand:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Rail Width | 30mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 1.5m | |
| Series | N1H | |
| Material | HCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Rail Width 30mm | ||
Product Type Linear Guide Rail | ||
Rail Length 1.5m | ||
Series N1H | ||
Material HCS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Linear Guide Rails engineered for high to super-high load applications with robust performance and long service life. Made from special high carbon steel, these rails feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed operation. It is compatible with NAH ball slides and offer interchangeable mounting dimensions for easy integration into existing systems.
Excellent durability
Maintenance free
Robust design to absorb mounting error
Easy to use guides
Related links
- NSK N1H Series Linear Guide Rail 35 mm width 1500 mm Length
- NSK N1H Series Linear Guide Rail 25 mm width 1500 mm Length
- NSK N1H Series Linear Guide Rail 15 mm width 1500 mm Length
- NSK N1H Series Linear Guide Rail 20 mm width 1500 mm Length
- NSK RA Series Linear Guide Rail 30 mm width 1500 mm Length
- NSK N1H Series Linear Guide Rail 30 mm width 2000 mm Length
- NSK N1H Series Linear Guide Rail 30 mm width 1000 mm Length
- NSK N1H Series Linear Guide Rail 30 mm width 3000 mm Length
