NSK N1H Series, N1H352500LCNF01PCZ, Linear Guide Rail 35 mm width 2.5 m Length

Subtotal (1 unit)*

$803.18

(exc. GST)

$883.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$803.18

*price indicative

RS Stock No.:
621-148
Mfr. Part No.:
N1H352500LCNF01PCZ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Linear Guide Rail

Rail Width

35mm

Rail Length

2.5m

Series

N1H

Material

HCS

Standards/Approvals

ISO 14728-2, ISO 14728-1

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Linear Guide Rails engineered for high to super-high load applications with robust performance and long service life. Made from special high carbon steel, these rails feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed operation. It is compatible with NAH ball slides and offer interchangeable mounting dimensions for easy integration into existing systems.

Excellent durability

Maintenance free

Robust design to absorb mounting error

Easy to use guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy