NSK N1H Series, N1H150500LCNF01PCZ, Linear Guide Rail 15 mm width 500 mm Length

Subtotal (1 unit)*

$141.44

(exc. GST)

$155.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.44

*price indicative

RS Stock No.:
620-729
Mfr. Part No.:
N1H150500LCNF01PCZ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Rail Width

15mm

Product Type

Linear Guide Rail

Rail Length

500mm

Series

N1H

Material

HCS

Dynamic Load Rating

239000N

Static Load Rating

310000N

Standards/Approvals

ISO 14728-1 and ISO 14728-2

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Linear Guide Rails engineered for high to super-high load applications with robust performance and long service life. Made from special high carbon steel, these rails feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed operation. It is compatible with NAH ball slides and offer interchangeable mounting dimensions for easy integration into existing systems.

Excellent durability

Maintenance free

Robust design to absorb mounting error

Easy to use guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy