THK SHS20 Series, SHS20-1600L(GK), Linear Guide Rail 20 mm width 1.6 m Length

Subtotal (1 unit)*

$1,049.57

(exc. GST)

$1,154.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,049.57

*price indicative

RS Stock No.:
620-056
Mfr. Part No.:
SHS20-1600L(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Rail Width

20mm

Product Type

Linear Guide Rail

Rail Length

1.6m

Series

SHS20

Material

Steel

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The THK SHS Model rails also include a type where the LM rail is tapped from the bottom. This type is useful when mounting from the bottom of the base and when increased contamination protection is desired. Balls roll in four rows of raceways precision ground on an LM rail and an LM block and ball cages and endplates incorporated in the LM block allow the balls to circulate. Each row of balls is placed at a contact angle of 45°so that the rated loads applied to the LM block are uniform in the four directions of radial, reverse radial, and lateral directions which enabling the LM Guide to be used in all orientations.

Long term maintenance free

High accuracy

Heavy load

Self adjusting capability

4 way equal load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy