THK HRW Series, HRW21-580L(GK), Linear Guide Rail 21 mm width 580 mm Length
- RS Stock No.:
- 620-048
- Mfr. Part No.:
- HRW21-580L(GK)
- Brand:
- THK
Subtotal (1 unit)*
$331.83
(exc. GST)
$365.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.83 |
*price indicative
- RS Stock No.:
- 620-048
- Mfr. Part No.:
- HRW21-580L(GK)
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Linear Guide Rail | |
| Rail Width | 21mm | |
| Rail Length | 580mm | |
| Series | HRW | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Guide Rail | ||
Rail Width 21mm | ||
Rail Length 580mm | ||
Series HRW | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The THK Wide LM Rail Model possesses a low centre of gravity thanks to its large rail width and low overall height. As a result, it can be used as a single rail in places where a compact design or high rigidity against an applied moment is required. Moreover, its permits the application of a well balanced preload, making it possible to increase rigidity in the four directions while keeping the friction coefficient low. The overall height is designed to be as low as possible.
High accuracy
Self adjusting capability
Low profile LM Guide
Miniature and wide
Compact and high load carrying capability
Related links
- THK HRW Series Linear Guide Rail 21 mm width 480 mm Length
- THK HRW Series Linear Guide Rail 21 mm width 130 mm Length
- THK HRW Series Linear Guide Rail 21 mm width 380 mm Length
- THK HRW Series Linear Guide Rail 21 mm width 230 mm Length
- THK HRW Series Linear Guide Rail 21 mm width 780 mm Length
- THK HSR20 Series Linear Guide Rail 20 mm width 580 mm Length
- THK HSR25 Series Linear Guide Rail 25 mm width 580 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 580 mm Length
