THK SRS15 Series, SRS15-670LM(GK), Linear Guide Rail 15 mm width 670 mm Length

Subtotal (1 unit)*

$579.74

(exc. GST)

$637.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$579.74

*price indicative

RS Stock No.:
620-040
Mfr. Part No.:
SRS15-670LM(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Rail Width

15mm

Product Type

Linear Guide Rail

Rail Length

670mm

Series

SRS15

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The THK Caged Ball LM Guide model SRS has a structure where two raceways are incorporated into the compact body, enabling the model to receive loads in all directions, and to be used in locations where a moment is applied with a single rail. In addition, use of ball cages eliminates friction be tween balls, thus achieving high speed, low noise, acceptable running sound, long service life, and long term maintenance free operation.

Low dust generation

Compact

Lightweight

Long term maintenance free

High accuracy

4 way equal load

Miniature

Bolts mounted from above

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy