THK SR15 Series, SR15-1420L(GK), Linear Guide Rail 15 mm width 1.42 m Length

Subtotal (1 unit)*

$609.85

(exc. GST)

$670.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$609.85

*price indicative

RS Stock No.:
619-969
Mfr. Part No.:
SR15-1420L(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Rail Width

15mm

Product Type

Linear Guide Rail

Rail Length

1.42m

Series

SR15

Material

Alloy Steel

Standards/Approvals

ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

COO (Country of Origin):
FR
The THK Radial Type LM Guide Model features balls roll in four rows of raceways precision ground on an LM rail and an LM block, and endplates incorporated in the LM block allow the balls to circulate. Since a retainer plate holds the balls, they will not fall off even if the LM block is removed from the LM rail. The low height of the LM block makes it highly rigid, achieving stable, high precision linear motion.

Low noise

High durability

Compact with large load capacity

Mounting accuracy can easily be achieved

High accuracy

Self adjusting capability

Related links