THK SR30 Series, SR30-440L(GK), Linear Guide Rail 30 mm width 440 mm Length
- RS Stock No.:
- 619-824
- Mfr. Part No.:
- SR30-440L(GK)
- Brand:
- THK
Subtotal (1 unit)*
$211.97
(exc. GST)
$233.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.97 |
*price indicative
- RS Stock No.:
- 619-824
- Mfr. Part No.:
- SR30-440L(GK)
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Linear Guide Rail | |
| Rail Width | 30mm | |
| Rail Length | 440mm | |
| Series | SR30 | |
| Material | Steel | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Guide Rail | ||
Rail Width 30mm | ||
Rail Length 440mm | ||
Series SR30 | ||
Material Steel | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | ||
- COO (Country of Origin):
- JP
The THK Radial Type LM Guide Model features balls roll in four rows of raceways precision ground on an LM rail and an LM block, and endplates incorporated in the LM block allow the balls to circulate. Since a retainer plate holds the balls, they will not fall off even if the LM block is removed from the LM rail. The low height of the LM block makes it highly rigid, achieving stable, high precision linear motion.
Low noise
High durability
Compact with large load capacity
Mounting accuracy can easily be achieved
High accuracy
Self adjusting capability
Related links
- THK HSR30 Series Linear Guide Rail 30 mm width 440 mm Length
- THK SHS30 Series Linear Guide Rail 30 mm width 440 mm Length
- THK SR30 Series Linear Guide Rail 30 mm width 2040 mm Length
- THK SR30 Series Linear Guide Rail 30 mm width 2520 mm Length
- THK SR30 Series Linear Guide Rail 30 mm width 1320 mm Length
- THK SR30 Series Linear Guide Rail 30 mm width 1960 mm Length
- THK SR30 Series Linear Guide Rail 30 mm width 600 mm Length
- THK SR30 Series Linear Guide Rail 30 mm width 2840 mm Length
