THK HSR20 Series, HSR20-760L(GK), Linear Guide Rail 20 mm width 760 mm Length

Subtotal (1 unit)*

$446.75

(exc. GST)

$491.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$446.75

*price indicative

RS Stock No.:
619-745
Mfr. Part No.:
HSR20-760L(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Product Type

Linear Guide Rail

Rail Width

20mm

Rail Length

760mm

Series

HSR20

Material

Steel

Standards/Approvals

ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

COO (Country of Origin):
FR
The THK Global standard size LM Guide has each row of balls is placed at a contact angle of 45° so that the rated loads applied to the LM block are uniform in the four directions such as radial, reverse radial, and lateral directions which enabling the LM Guide to be used in all orientations.

Large permissible load

Ideal column circular arc groove

2 point contact structure

Superior error absorbing capability with DF structure

Significant energy saving effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy