Bosch Rexroth R1605 Series, R987261843, Linear Guide Rail 20 mm width 640 mm Length
- RS Stock No.:
- 409-545
- Mfr. Part No.:
- R987261843
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$635.88
(exc. GST)
$699.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $635.88 |
| 6 + | $614.09 |
*price indicative
- RS Stock No.:
- 409-545
- Mfr. Part No.:
- R987261843
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Linear Guide Rail | |
| Rail Width | 20mm | |
| Rail Length | 640mm | |
| Series | R1605 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Linear Guide Rail | ||
Rail Width 20mm | ||
Rail Length 640mm | ||
Series R1605 | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Standard Guide Rails Series R1605
Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.
High torque load capacity and rigidity in all directions
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades.
Standard cut lengths
Both sides of the guide rail can be used as reference edges
Mounting from above
Accuracy 'N' Grade
High grade steel
Bosch Rexroth Ball Rail Systems
Related links
- Bosch Rexroth R2045 Series 640 MM, Linear Guide Rail 20 mm width 640 mm Length
- RS PRO HG Series, Linear Guide Rail 20 mm width 640 mm Length
- Bosch Rexroth R1605 Series Linear Guide Rail 20 mm width 400 mm Length
- Bosch Rexroth R1605 Series Linear Guide Rail 20 mm width 1240 mm Length
- NSK N1H Series Linear Guide Rail 20 mm width 640 mm Length
- THK HSR Series Linear Guide Rail 20 mm width 640 mm Length
- THK SR20 Series Linear Guide Rail 20 mm width 640 mm Length
- THK SHS20 Series Linear Guide Rail 20 mm width 640 mm Length
