RS PRO, Linear Guide Rail 28 mm width 600 mm Length

Subtotal (1 unit)*

$532.72

(exc. GST)

$585.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$532.72

*price indicative

RS Stock No.:
345-472
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Rail Width

28mm

Product Type

Linear Guide Rail

Rail Length

600mm

Series

RS PRO

Material

Carbon Steel

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO RG Guide Rails


The RG series features a roller as the rolling element instead of steel balls. The roller series offers super high rigidity and very high load capacities. The RG series is designed with a 45-degree contact angle. Elastic deformation of the linear contact surface, during load, is greatly reduced thereby offering greater rigidity and higher load capacities in all 4 load directions. The RG series linear guideway offers high performance for high-precision manufacturing and achieving longer service life.

Features and Benefits


Linear guide rail for use with RS PRO guide blocks

Roller bearing design

Mounted from TOP

45° contact angle

Carbon Steel construction

Very high loads

High level of rigidity

Low displacement force

Free of play

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy