RS PRO MGW Series, Linear Guide Rail 33 mm width 1 m Length

Subtotal (1 unit)*

$752.59

(exc. GST)

$827.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$752.59

*price indicative

RS Stock No.:
345-400
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Linear Guide Rail

Rail Width

33mm

Rail Length

1m

Series

MGW

Material

Carbon Steel

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO WER Linear Guide Rail, 17mm


A top mounting extremely wide ball bearing guide rail rated for high loads, moments and rigidity. Designed for use with the RS PRO range of linear guide blocks. Constructed from Carbon Steel for strength and rigidity the guide rails wide design is ideal for the transmission of higher torque.;Interchangeable and easily replaced the guide rail is designed for higher travel speeds and improved synchronous performance while maintaining a low level of running noise.;Applications include automated systems, high speed transportation equipment, precision measuring, blow moulding machines, robotics and single axis equipment.

Features and Benefits


Linear guide rail for use with RS PRO guide blocks;Mounted from top;45° contact angle ;Low profile build;Carbon Steel construction;High loads;High torque capacity;High level of rigidity;Low frictional losses;Free of play

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy