RS PRO, Linear Guide Rail 34 mm width 1 m Length
- RS Stock No.:
- 345-361
- Brand:
- RS PRO
Subtotal (1 unit)*
$697.95
(exc. GST)
$767.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $697.95 |
*price indicative
- RS Stock No.:
- 345-361
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Linear Guide Rail | |
| Rail Width | 34mm | |
| Rail Length | 1m | |
| Series | RS PRO | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Linear Guide Rail | ||
Rail Width 34mm | ||
Rail Length 1m | ||
Series RS PRO | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO HGR Linear Guide Rail, 35mm
A bottom mounting guide rail for use with the RS PRO range of linear guide blocks. Constructed from Carbon Steel for strength and rigidity. The guide rail is ideal for high speed applications involving higher travel speed whilst maintaining a low level of running noise.;Designed to compensate for slight height differences and extended periods between lubrication the guide rail features an equal load rating in all directions. Perfect of industrial applications requiring a high level of precision.;Applications include machining centres, lathes, grinders, precision milling, automation technology, measuring and devices requiring a high level of positioning accuracy.
Features and Benefits
Linear guide rail for use with RS PRO guide blocks;Mounted from bottom;45° contact angle ;Carbon Steel construction;High loads;High level of rigidity;Low friction losses;Free of play
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO EG Series, Linear Guide Rail 34 mm width 1000 mm Length
- RS PRO EG Series, Linear Guide Rail 34 mm width 300 mm Length
- RS PRO EG Series, Linear Guide Rail 34 mm width 600 mm Length
- RS PRO EG Series, Linear Guide Rail 34 mm width 6000 mm Length
- RS PRO MGW Series, Linear Guide Rail 34 mm width 1000 mm Length
- RS PRO MGW Series, Linear Guide Rail 34 mm width 300 mm Length
- RS PRO MGW Series, Linear Guide Rail 34 mm width 600 mm Length
- RS PRO EG Series, Linear Guide Rail 23 mm width 1000 mm Length
