RS PRO, Linear Guide Rail 28 mm width 300 mm Length

Subtotal (1 unit)*

$204.78

(exc. GST)

$225.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.78

*price indicative

RS Stock No.:
345-355
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Linear Guide Rail

Rail Width

28mm

Rail Length

300mm

Series

RS PRO

Material

Carbon Steel

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO HGR Linear Guide Rail, 30mm


A bottom mounting guide rail for use with the RS PRO range of linear guide blocks. Constructed from Carbon Steel for strength and rigidity. The guide rail is ideal for high speed applications involving higher travel speed whilst maintaining a low level of running noise.;Designed to compensate for slight height differences and extended periods between lubrication the guide rail features an equal load rating in all directions. Perfect of industrial applications requiring a high level of precision.;Applications include machining centres, lathes, grinders, precision milling, automation technology, measuring and devices requiring a high level of positioning accuracy.

Features and Benefits


Linear guide rail for use with RS PRO guide blocks;Mounted from bottom;45° contact angle ;Carbon Steel construction;High loads;High level of rigidity;Low friction losses;Free of play

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy