Bosch Rexroth Linear Guide Carriage 8981535324 EcoSlide Series, 2500 N Dynamic Load

Subtotal (1 unit)*

$208.31

(exc. GST)

$229.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.31

*price indicative

RS Stock No.:
279-7789
Mfr. Part No.:
8981535324
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Series

EcoSlide

Product Type

Linear Guide Carriage

Carriage Length

160mm

Carriage Width

109mm

Dynamic Load Rating

2500N

Carriage Type

EcoSlide

Acceptable Rail Width

45mm

Standards/Approvals

No

COO (Country of Origin):
US
The Bosch Rexroth economical linear sliding carriage for horizontal applications. Slider with low moisture absorption, suitable for rough usage conditions.

Easy to assemble

Spacer washer for tolerance adjustment

Runs on sliders for maximal load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy