Igus Linear Guide Bearing WWH-21-10-80-20 WWH-21 Series
- RS Stock No.:
- 272-4300
- Mfr. Part No.:
- WWH-21-10-80-20
- Brand:
- Igus
Subtotal (1 unit)*
$476.13
(exc. GST)
$523.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $476.13 |
*price indicative
- RS Stock No.:
- 272-4300
- Mfr. Part No.:
- WWH-21-10-80-20
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Linear Guide Bearing | |
| Series | WWH-21 | |
| Carriage Length | 200mm | |
| Carriage Width | 107mm | |
| Static Load Rating | 1400N | |
| Acceptable Rail Width | 94mm | |
| Carriage Material | Zinc | |
| Carriage Type | Slider | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Linear Guide Bearing | ||
Series WWH-21 | ||
Carriage Length 200mm | ||
Carriage Width 107mm | ||
Static Load Rating 1400N | ||
Acceptable Rail Width 94mm | ||
Carriage Material Zinc | ||
Carriage Type Slider | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus DryLin W hybrid slide system carriage with 4 double roller bearings and with clamping is made of die-cast zinc, for horizontal installation.
Round design
Related links
- Igus Linear Guide Carriage WWH-21-10-80-20-SL-HKA WWH-21 Series
- Igus Linear Guide Carriage WWH-21-10-80-20-SL WWH-21 Series, 1400 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-10-80-20-HKA WWH-21 Series, 1400 N Dynamic Load
- Igus Linear Guide Bearing WWH-21-10-80-10-SL WWH-21 Series
- Igus Linear Guide Bearing WWH-21-10-80-10 WWH-21 Series
- Igus Linear Guide Bearing WWH-21-10-80-10-SL-HKA WWH-21 Series
- Igus Linear Guide Bearing WWH-21-10-80-15-HKA WWH-21 Series
- Igus Linear Guide Bearing WWH-21-10-40-20-HKA WWH-21 Series
